


SZMM5Z47VT1G | |
---|---|
DigiKey Part Number | 488-SZMM5Z47VT1GTR-ND - Tape & Reel (TR) 488-SZMM5Z47VT1GCT-ND - Cut Tape (CT) 488-SZMM5Z47VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z47VT1G |
Description | DIODE ZENER 47V 500MW SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z47VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.48800 | $24.88 |
100 | $1.05100 | $105.10 |
500 | $1.01816 | $509.08 |
1,000 | $0.97711 | $977.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69794 | $2,093.82 |
6,000 | $0.68938 | $4,136.28 |
9,000 | $0.66258 | $5,963.22 |
15,000 | $0.60454 | $9,068.10 |