Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB3N206SDG | |
|---|---|
DigiKey Part Number | NB3N206SDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N206SDG |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB3N206SDG Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer onsemi | Data Rate 200Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3N206SDR2G | onsemi | 661 | 488-NB3N206SDR2GCT-ND | $19.73000 | Similar |
| NB3N201SDG | onsemi | 162 | NB3N201SDGOS-ND | $34.61000 | Parametric Equivalent |
| SN65MLVD201D | Texas Instruments | 543 | 296-14187-5-ND | $35.85000 | Parametric Equivalent |
| SN65MLVD206BD | Texas Instruments | 112 | 296-47646-ND | $39.05000 | Parametric Equivalent |
| SN65MLVD206D | Texas Instruments | 128 | 296-14189-5-ND | $38.72000 | Parametric Equivalent |



