Similar

MC74HC595AMNTWG | |
|---|---|
DigiKey Part Number | 488-MC74HC595AMNTWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC595AMNTWG |
Description | IC SR TRI-STATE 8BIT 16-QFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5) |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-QFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595BQ,115 | Nexperia USA Inc. | 32,385 | 1727-3327-1-ND | $2.38000 | Similar |


