
NSPM2051MUT3G | |
---|---|
DigiKey Part Number | 2832-NSPM2051MUT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSPM2051MUT3G |
Description | TVS DIODE 5VWM 10.5VC 2UDFN |
Customer Reference | |
Detailed Description | 10.5V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 1050W (1.05kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 380pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |