
ISPGDX80VA-3TN100-5I | |
---|---|
DigiKey Part Number | 2832-ISPGDX80VA-3TN100-5I-ND |
Manufacturer | |
Manufacturer Product Number | ISPGDX80VA-3TN100-5I |
Description | IC CROSSPT SW 1 X 80:80 100-TQFP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 80:80 100-TQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Crosspoint Switch | |
Circuit | 1 x 80:80 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |