484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
484-BGA
Cypress’ IoT Memory: Power Snooze SRAM

CYD18S72V18-200BGI

DigiKey Part Number
2832-CYD18S72V18-200BGI-ND
Manufacturer
Manufacturer Product Number
CYD18S72V18-200BGI
Description
IC SRAM 18MBIT PARALLEL 484PBGA
Customer Reference
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 200 MHz 3.3 ns 484-PBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
CYD18S72V18-200BGI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Synchronous
Memory Size
Memory Organization
256K x 72
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.3 ns
Voltage - Supply
1.42V ~ 1.58V, 1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
484-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $1,991.36 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.