
CY7C1011CV33-12ZSXE | |
|---|---|
DigiKey Part Number | 2156-CY7C1011CV33-12ZSXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1011CV33-12ZSXE |
Description | STANDARD SRAM, 128KX16, 12NS PDS |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1011CV33-12ZSXE Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |

