
CY7C1061DV33-10ZSXI | |
|---|---|
DigiKey Part Number | 2832-CY7C1061DV33-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061DV33-10ZSXI |
Description | IC SRAM 16MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1061DV33-10ZSXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |

