NLVHC1G04DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,801
Unit Price: $1.07000
Datasheet
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC1G04DFT2G

DigiKey Part Number
NLVHC1G04DFT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC1G04DFT2G
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage - Supply
2V ~ 6V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G04GW-Q100HNexperia USA Inc.3,8011727-8364-1-ND$1.07000Similar
Obsolete
Marketplace Stock: 78,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

78,000In Stock
Ships from Flip Electronics