74VHC74M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,069
Unit Price: $3.78000
Datasheet

Direct


Texas Instruments
In Stock: 1,224
Unit Price: $5.34000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,775
Unit Price: $1.97000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,121
Unit Price: $18.91000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,453
Unit Price: $6.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,505
Unit Price: $1.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.94074
Datasheet

Similar


Texas Instruments
In Stock: 23
Unit Price: $9.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.35565
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.85057
Datasheet

Similar


Texas Instruments
In Stock: 2,382
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 4,945
Unit Price: $5.26000
Datasheet

Similar


Texas Instruments
In Stock: 1,955
Unit Price: $4.03000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC74M

DigiKey Part Number
74VHC74M-ND
Manufacturer
Manufacturer Product Number
74VHC74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC74M Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC74DRTexas Instruments5,069296-1105-1-ND$3.78000Direct
SN74AHC74QDRQ1Texas Instruments1,224296-17298-1-ND$5.34000Direct
74AHC74D,118Nexperia USA Inc.1,7751727-3995-1-ND$1.97000Upgrade
SN74AHC74MDREPTexas Instruments2,121296-22273-1-ND$18.91000Upgrade
SN74AHC74QDRG4Q1Texas Instruments2,453296-23887-1-ND$6.66000Upgrade
Obsolete
Marketplace Stock: 35,270 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

35,270In Stock
Ships from Flip Electronics