74VHC04SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,926
Unit Price: $6.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,366
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 2,871
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 4,096
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 1,017
Unit Price: $3.95000
Datasheet

Similar


Texas Instruments
In Stock: 1,928
Unit Price: $4.44000
Datasheet
Inverter IC 6 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC04SJX

DigiKey Part Number
74VHC04SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC04SJX
Description
IC INVERTER 6CH 1-INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOP
Number of Inputs
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC04NSRTexas Instruments1,926296-28992-1-ND$6.74000Direct
74AHC04D,118Nexperia USA Inc.1,3661727-6512-1-ND$1.81000Similar
SN74AHC04DTexas Instruments2,871296-4516-5-ND$8.14000Similar
SN74AHC04DRTexas Instruments4,096296-4516-1-ND$3.45000Similar
SN74AHC04QDRTexas Instruments1,017296-SN74AHC04QDRCT-ND$3.95000Similar
Obsolete
Marketplace Stock: 62,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

62,000In Stock
Ships from Flip Electronics