
FEMC032GBE-TC40 | |
|---|---|
DigiKey Part Number | 3052-FEMC032GBE-TC40-ND |
Manufacturer | |
Manufacturer Product Number | FEMC032GBE-TC40 |
Description | IC FLASH 256GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.63000 | $345.63 |
| 10 | $319.66000 | $3,196.60 |
| 25 | $309.39160 | $7,734.79 |
| 50 | $301.71100 | $15,085.55 |
| 100 | $294.13240 | $29,413.24 |
| 250 | $284.31032 | $71,077.58 |



