
FEMC016GTTE7-T13-16 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GTTE7-T13-16-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GTTE7-T13-16 |
Description | IC FLASH 128GBIT EMMC 100FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-FBGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $438.62000 | $438.62 |
| 10 | $405.32800 | $4,053.28 |
| 25 | $392.22480 | $9,805.62 |
| 50 | $382.43620 | $19,121.81 |
| 100 | $372.79240 | $37,279.24 |


