FDMS128GCE-3201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS512GEC-T300

DigiKey Part Number
3052-FDMS512GEC-T300-ND
Manufacturer
Manufacturer Product Number
FDMS512GEC-T300
Description
MEMORY CARD SD 512GB QLC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 512GB QLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
512GB
Speed
-
Technology
QLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$856.37000$856.37
10$789.49800$7,894.98
25$763.47200$19,086.80
50$744.14480$37,207.24
100$725.18820$72,518.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.