
FDMS016G-CA0 | |
|---|---|
DigiKey Part Number | 3052-FDMS016G-CA0-ND |
Manufacturer | |
Manufacturer Product Number | FDMS016G-CA0 |
Description | MEMORY CARD SD 16GB UHS CLASS 1 |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.56000 | $185.56 |
| 10 | $171.95300 | $1,719.53 |
| 25 | $166.53480 | $4,163.37 |
| 50 | $162.46680 | $8,123.34 |
| 100 | $158.43650 | $15,843.65 |
| 250 | $153.19220 | $38,298.05 |
| 500 | $149.30342 | $74,651.71 |


