
FDMS002GPE-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS002GPE-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS002GPE-N200 |
Description | MEMORY CARD SD 2GB PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB pSLC |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 2GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.20000 | $261.20 |
| 10 | $241.74500 | $2,417.45 |
| 25 | $234.04320 | $5,851.08 |
| 50 | $228.27320 | $11,413.66 |
| 100 | $222.56920 | $22,256.92 |
| 250 | $215.16256 | $53,790.64 |

