
FDMM016GBG-3101 | |
|---|---|
DigiKey Part Number | 3052-FDMM016GBG-3101-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016GBG-3101 |
Description | MEM CRD MICSD 16GB UHS CLS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $787.21000 | $787.21 |
| 10 | $726.24600 | $7,262.46 |
| 25 | $702.43840 | $17,560.96 |
| 50 | $684.72440 | $34,236.22 |
| 100 | $667.32520 | $66,732.52 |





