Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUB2405S1M

DigiKey Part Number
2166-PUB2405S1MTR-ND - Tape & Reel (TR)
2166-PUB2405S1MCT-ND - Cut Tape (CT)
2166-PUB2405S1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUB2405S1M
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PUB2405S1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 110°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.44" W x 0.26" H (12.8mm x 11.2mm x 6.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.06000$32.06
5$30.86400$154.32
10$30.37000$303.70
25$29.71920$742.98
50$29.23720$1,461.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$28.76290$2,876.29
200$28.29555$5,659.11
300$28.02543$8,407.63
500$27.68854$13,844.27
700$27.46861$19,228.03
1,000$27.23717$27,237.17
2,500$26.65131$66,628.27
Manufacturers Standard Package