
PKJ7215WPI | |
|---|---|
DigiKey Part Number | 2166-PKJ7215WPI-ND |
Manufacturer | |
Manufacturer Product Number | PKJ7215WPI |
Description | 14160 VIN; 13.516.5 VOUT; 200 W; |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.33A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 115°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 13.33A | Approval Agency cURus, UL |
Power (Watts) 200 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,131.28000 | $1,131.28 |
| 5 | $1,089.10200 | $5,445.51 |
| 10 | $1,071.40100 | $10,714.01 |
| 25 | $1,048.39240 | $26,209.81 |
| 72 | $1,022.40861 | $73,613.42 |


