PKE_7000A_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKE7316ZAPI

DigiKey Part Number
2166-PKE7316ZAPI-ND
Manufacturer
Manufacturer Product Number
PKE7316ZAPI
Description
DC DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PKE7316ZAPI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 110°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, EN, IEC, TUV, UL
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$347.06000$347.06
5$334.13600$1,670.68
10$328.71200$3,287.12
25$321.66720$8,041.68
54$315.85574$17,056.21
108$310.70843$33,556.51
270$304.02241$82,086.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.