
BMR4641008/001 | |
---|---|
DigiKey Part Number | 2166-BMR4641008/001TR-ND - Tape & Reel (TR) 2166-BMR4641008/001CT-ND - Cut Tape (CT) 2166-BMR4641008/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4641008/001 |
Description | DC DC CONVERTER 0.6-3.3V 165W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4641008/001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 165 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.7% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $276.27000 | $276.27 |
5 | $266.00800 | $1,330.04 |
10 | $261.68700 | $2,616.87 |
25 | $256.08440 | $6,402.11 |
50 | $251.91740 | $12,595.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $202.60977 | $26,339.27 |