
6775TC | |
---|---|
DigiKey Part Number | 510-6775TC-ND |
Manufacturer | |
Manufacturer Product Number | 6775TC |
Description | CASE PLASTIC BLACK |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |