
6744HS | |
---|---|
DigiKey Part Number | 510-6744HS-ND |
Manufacturer | |
Manufacturer Product Number | 6744HS |
Description | BOX PLASTIC GRAY 14.5"L X 7.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 14.500" L x 7.500" W (368.30mm x 190.50mm) X 5.252" (133.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.500" L x 7.500" W (368.30mm x 190.50mm) | |
Height | 5.252" (133.40mm) | |
Area (L x W) | 108in² (697cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.53000 | $171.53 |
6 | $144.09000 | $864.54 |
12 | $134.67417 | $1,616.09 |
30 | $123.16500 | $3,694.95 |
54 | $116.30889 | $6,280.68 |
102 | $111.46431 | $11,369.36 |