Case Black Hinged Door X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Black Hinged Door X
51400

51400

DigiKey Part Number
510-1090-ND
Manufacturer
Manufacturer Product Number
51400
Description
CASE BLACK SNAP SHUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Black Hinged Door X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Area (L x W)
240in² (1548cm²)
Design
Hinged Door
Material
-
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$423.49000$423.49
5$362.01000$1,810.05
12$332.40250$3,988.83
36$300.70139$10,825.25
Manufacturers Standard Package