
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.984" (25.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.52000 | $59.52 |
2 | $56.72000 | $113.44 |
3 | $55.10000 | $165.30 |
5 | $53.16200 | $265.81 |
7 | $51.90857 | $363.36 |
10 | $50.61900 | $506.19 |