
0508100202 | |
|---|---|
DigiKey Part Number | 5428-0508100202-ND 5428-0508100202-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508100202 |
Description | Protec Wrap FR orange diam 5mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.197" (5.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 5 | $26.91800 | $134.59 |
| 10 | $24.76300 | $247.63 |
| 20 | $22.77350 | $455.47 |
| 50 | $20.38600 | $1,019.30 |
| 100 | $18.75000 | $1,875.00 |
| 250 | $16.78700 | $4,196.75 |
| 500 | $15.56954 | $7,784.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.45774 | $5,228.87 |


