MK 210 60 Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 210 60 Z

DigiKey Part Number
5496-MK21060Z-ND
Manufacturer
Manufacturer Product Number
MK 210 60 Z
Description
Wire wrap pin, square 0,635 mm
Customer Reference
Detailed Description
60 Position Header Connector Solder Cup Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
60
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
157.5µin (4.00µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Fischer Elektronik
FREE SHIPPING on orders of $3,910.00 or more for products shipped by Fischer Elektronik
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.