cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1319F1HTL

DigiKey Part Number
775-FTLF1319F1HTL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF1319F1HTL
Description
TXRX OPT SFP 125 MB/S 1310NM
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 2.125Gbps 1310nm 3.3V LC Duplex Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
2.125Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.