
FTLC1122RDNL | |
---|---|
DigiKey Part Number | 775-FTLC1122RDNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1122RDNL |
Description | 4X25G LAN WDM DFB 4X25G PIN 100G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 3.2V ~ 3.4V LC Duplex CFP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.2V ~ 3.4V | |
Connector Type | LC Duplex | |
Mounting Type | CFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,032.00000 | $17,032.00 |