cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLC1141RDNL

DigiKey Part Number
775-FTLC1141RDNL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLC1141RDNL
Description
4X25G LAN WDM DFB 4X25G PIN 100G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 103.1Gbps 3.2V ~ 3.4V LC Duplex CFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Tray
Part Status
Active
Data Rate
103.1Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
3.2V ~ 3.4V
Connector Type
LC Duplex
Mounting Type
CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17,187.43000$17,187.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.