cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBR425QE2C03

DigiKey Part Number
775-FCBR425QE2C03-ND
Manufacturer
Coherent
Manufacturer Product Number
FCBR425QE2C03
Description
CBL ASSY 4X25G ETH QSFP 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position QSFP Plug to Plug 9.84' (3.00m) Orange Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active, Pull Tab, Riser
Cable Type
Round
Usage
Network
Length
9.84' (3.00m)
Color
Orange
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
100Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$1,845.78000$3,691.56