
FCBR425QB2C03 | |
|---|---|
DigiKey Part Number | 775-FCBR425QB2C03-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBR425QB2C03 |
Description | CABLE OPT 4X25G OMNI QSFP 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 9.84' (3.00m) Orange Unshielded |
Category | Features Active, Pull Tab, Riser |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 100Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,836.76500 | $3,673.53 |

