
FCBN425QB2C07 | |
---|---|
DigiKey Part Number | 775-FCBN425QB2C07-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN425QB2C07 |
Description | CABLE OPT 4X25G OMNI QSFP 7M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 22.97' (7.00m) Orange Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active, Plenum, Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 22.97' (7.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $2,102.30500 | $4,204.61 |