
FCBR425QE2C05 | |
---|---|
DigiKey Part Number | 775-FCBR425QE2C05-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBR425QE2C05 |
Description | CBL ASSY 4X25G ETH QSFP 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 16.40' (5.00m) Orange Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active, Pull Tab, Riser | |
Cable Type | Round | |
Usage | Network | |
Length | 16.40' (5.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,878.39000 | $3,756.78 |