
FCBN425QB1C03 | |
---|---|
DigiKey Part Number | 775-1171-ND |
Manufacturer | |
Manufacturer Product Number | FCBN425QB1C03 |
Description | CABLE QSFP28 M-M 3M |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 9.84' (3.00m) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active, Plenum, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Blue | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $5,010.40500 | $10,020.81 |