
FCBG125SD1C10 | |
---|---|
DigiKey Part Number | 775-FCBG125SD1C10-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG125SD1C10 |
Description | CABLE ASSY SFP+ M-M 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 32.81' (10.00m) Orange Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active, Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 32.81' (10.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $814.84500 | $1,629.69 |