
95.85.3SPA | |
---|---|
DigiKey Part Number | 2066-95.85.3SPA-ND |
Manufacturer | |
Manufacturer Product Number | 95.85.3SPA |
Description | DIN-RAIL SCREW TERMINAL (BOX CLA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 40.51, 40.52, 40.61, 40.62 Relays | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.93000 | $54.93 |