cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S.34.9.012.4220

DigiKey Part Number
2066-7S.34.9.012.4220-ND
Manufacturer
Manufacturer Product Number
7S.34.9.012.4220
Description
SFTY RLY GUIDE 2NO+2NC 6A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
12VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Nom
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
12 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
64.7 mA
Coil Power
800mW
Coil Resistance
185.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$959.46000$959.46
Manufacturers Standard Package