
94.84.2SPA | |
---|---|
DigiKey Part Number | 2066-94.84.2SPA-ND |
Manufacturer | |
Manufacturer Product Number | 94.84.2SPA |
Description | RLY SOCKET 55.34 W/094.91.3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 85.02, 85.04 Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $60.43900 | $604.39 |