90.15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90.15

DigiKey Part Number
2066-90.15-ND
Manufacturer
Manufacturer Product Number
90.15
Description
PCB SKT 22MM FOR 60.13
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
60.13 Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$17.62000$17.62
10$15.67400$156.74
25$14.96920$374.23
50$14.45540$722.77
100$13.96060$1,396.06
250$13.33188$3,332.97
500$12.87436$6,437.18
1,000$12.43246$12,432.46
5,000$11.46273$57,313.65
Manufacturers Standard Package