



7F.20.8.120.3100 | |
---|---|
DigiKey Part Number | 2066-7F.20.8.120.3100-ND |
Manufacturer | |
Manufacturer Product Number | 7F.20.8.120.3100 |
Description | FAN W/FILTER SIZE 3 58.9CFM 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 58.9 CFM 6.97" L x 6.97" W (177.0mm x 177.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 120VAC | |
Specifications | Fan, AC, Square, 58.9 CFM | |
Size / Dimension | 6.97" L x 6.97" W (177.0mm x 177.0mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $824.02000 | $824.02 |
10 | $666.97300 | $6,669.73 |
25 | $616.26720 | $15,406.68 |