cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7F.20.8.120.1020.0

DigiKey Part Number
2066-7F.20.8.120.1020.0-ND
Manufacturer
Manufacturer Product Number
7F.20.8.120.1020.0
Description
STANDARD FILTER FAN "DRAW-IN "-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 14.1 CFM 3.62" L x 3.62" W (92.0mm x 92.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Fan
Voltage - Input
120VAC
Specifications
Fan, AC, Square, 14.1 CFM
Size / Dimension
3.62" L x 3.62" W (92.0mm x 92.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$611.06000$611.06
Manufacturers Standard Package