
78.12.1.230.2402 | |
---|---|
DigiKey Part Number | 2066-78.12.1.230.2402-ND |
Manufacturer | |
Manufacturer Product Number | 78.12.1.230.2402 |
Description | MOD PWR SUPPLY 12W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 500mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 110 ~ 240 VAC | |
DC Voltage - Input (Min) | 140V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CE, cULus, EAC, ENEC, TUV, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $548.91000 | $548.91 |
10 | $482.42900 | $4,824.29 |
25 | $458.27560 | $11,456.89 |
50 | $440.81240 | $22,040.62 |
100 | $424.01600 | $42,401.60 |