cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62.33.9.036.0006

DigiKey Part Number
2066-62.33.9.036.0006-ND
Manufacturer
Manufacturer Product Number
62.33.9.036.0006
Description
RELAY GEN PURPOSE 3PDT 16A 36V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 36VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
28.8 VDC
Must Release Voltage
7.2 VDC
Operate Time
11 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.