
62.32.9.125.4800 | |
---|---|
DigiKey Part Number | 2066-62.32.9.125.4800-ND |
Manufacturer | |
Manufacturer Product Number | 62.32.9.125.4800 |
Description | RELAY GEN PURPOSE DPST 16A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 125VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 62.32.9.125.4800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 10.4 mA | |
Coil Type | Non Latching | |
Features | Magnetic Blowout | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 106 VDC | |
Must Release Voltage | 12.5 VDC | |
Operate Time | 16 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 12 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $217.21800 | $2,172.18 |