
94.04.0SMA | |
---|---|
DigiKey Part Number | 2066-94.04.0SMA-ND |
Manufacturer | |
Manufacturer Product Number | 94.04.0SMA |
Description | DIN -RAIL/PANEL MOUNT SCREW TERM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 85.04 Relays | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.70000 | $70.70 |