
20.21.8.012.0000 | |
---|---|
DigiKey Part Number | 2066-20.21.8.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 20.21.8.012.0000 |
Description | 2 STEP IMPULSE/LATCHING RELAY, S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPST-NO (1 Form A) 12VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 550 mA | |
Coil Type | Latching, Single Coil | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.2 VAC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 7.5 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.75000 | $236.75 |