4C.02.9.012.0050SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4C.02.9.012.0050SPA
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4C.02.9.012.0050SPA

DigiKey Part Number
2066-4C.02.9.012.0050SPA-ND
Manufacturer
Manufacturer Product Number
4C.02.9.012.0050SPA
Description
RELAY GEN PURPOSE DPDT 8A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
440VAC - Max
Load - Max Switching
3520VA
Coil Current
40 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Qualification
-
Coil Resistance
300 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$188.76000$188.76
10$168.09700$1,680.97
30$159.05333$4,771.60
50$155.00860$7,750.43
100$149.68250$14,968.25
250$142.91708$35,729.27
500$137.99960$68,999.80
Manufacturers Standard Package