Similar

48.52.8.110.0060SPA | |
|---|---|
DigiKey Part Number | 2066-48.52.8.110.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 48.52.8.110.0060SPA |
Description | RELAY GEN PURPOSE DPDT 8A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil DIN Rail |
Category | Features Lighted Indicator, Varistor |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 22 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus EAC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 10.9 kOhms |
Coil Current 10.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2476860000 | Weidmüller | 8 | 281-6326-ND | $119.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $178.13500 | $1,781.35 |


