46.52.8.230.0054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.52.8.230.0054
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

46.52.8.230.0054

DigiKey Part Number
2066-46.52.8.230.0054-ND
Manufacturer
Manufacturer Product Number
46.52.8.230.0054
Description
RELAY GEN PURPOSE DPDT 8A 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
46.52.8.230.0054 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
440VAC - Max
Load - Max Switching
3520VA
Coil Current
5 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
46 VAC
Operate Time
10 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
28 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$145.21000$145.21
10$129.36600$1,293.66
30$122.40433$3,672.13
50$119.29160$5,964.58
100$115.19450$11,519.45
250$109.98972$27,497.43
500$106.20580$53,102.90
Manufacturers Standard Package